Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216+TB
Order Code1715266
Product RangePicolog 1000 Series
Also Known AsPP547
Your Part Number
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €269.000 |
Price for:Each
Minimum: 1
Multiple: 1
€269.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216+TB
Order Code1715266
Product RangePicolog 1000 Series
Also Known AsPP547
Technical Datasheet
Data Logger TypeVoltage
No. of Channels / Inputs16 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceUSB
Display Type-
Product RangePicolog 1000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications, the PicoLog 1216 features independent software-configurable channels, ranges, scaling and control outputs. An optional external terminal board allows for easy range extension and ease of terminating wires.
- 16 channels at 12 bits vertical resolution
- Up to 4 output channels per data logger
- Use up to 20 data loggers at the same time
- Up to 1 MS/s sample rate
- USB connected and powered
- Data acquisition software and SDK included
- Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
- A software development kit (SDK) is also available free of charge
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoLog 1216 data logger with PP545 small terminal board, MI106 Cable USB2, 1.8m
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Voltage
Sensor / Measurement Type
-
Data Interface
USB
Product Range
Picolog 1000 Series
No. of Channels / Inputs
16 Channel
Maximum Samples
-
Display Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4