Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €249.000 |
Product Information
Product Overview
4 PROBE HOLDERS, NO PROBES is a PQ219 probe holder and PCB holder kit. This PQ219 kit is ideal for making hands-free measurements, for PCB inspection, or even as a soldering station. The kit is a valuable accessory for your 8-channel PicoScope 6824E or 6804E oscilloscope, ideal if you already have the scope and the four P2056 probes supplied. The base plate provides a secure footing for your probe positioning system. It's mirror-finished, allowing you to see the underside of the PCB to view any status LEDs during test.
Contents
A4-sized (about 11" x 9") steel base plate, 4 x PCB holders, 8 x probe holders, 8 x pairs of coloured elastic cable ties, 4 x P2056 probes (to add to the four probes already included in the 8-channel PicoScope 6000E product pack).
Technical Specifications
4x Pico Probe Holder, 2.5mm
No SVHC (25-Jun-2025)
PicoScope 6000E Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate