Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPS011 PSU
Order Code2842092
Also Known AsPS011
Accessory TypeAC Power Adaptor
For Use WithPicoScope 3000A/B/D, 4444, 5000A/B Series Oscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS011 from Pico Technology is a replacement AC power adaptor. Suitable for use the PicoScope 3000A/B/D, 4444 and 5000A/B series oscilloscopes requiring 5VDC power.
- Input voltage range from 90VAC to 264VAC 50/60 Hz
- Maximum input current is 600mA RMS
- Nominal load current is 3A
- Nominal load power is 15W
- Line regulation is ±1%, maximum ripple and noise is <lt/> 150mVp-p
- Straight 2.1mm x 5.5mm x 12mm centre positive DC connector
- Operating temperature range from 0°C to 40°C
- UL/CUL, GS and CE safety approved
Technical Specifications
Accessory Type
AC Power Adaptor
Product Range
-
For Use With
PicoScope 3000A/B/D, 4444, 5000A/B Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225