Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE018
Order Code1671126
Also Known AsSE018
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.000 |
Price for:Each
Minimum: 1
Multiple: 1
€85.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE018
Order Code1671126
Also Known AsSE018
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithPT-100 Temperature Sensors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SE018 is a platinum resistance thermometer air probe with handle is a tip rated to for measuring air temperature.
- 4-pin mini-DIN connector
- Number of wires are 4
- Dimension is 150mm length x 4mm diameter, cable size is 1m coiled
- Stainless steel probe, PVC cable
- Accuracy is of ±0.3°C @ 0°C Class B
- Temperature range from -60 to +500 °C
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
PT-100 Temperature Sensors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1