Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA312
Order Code2691323
Product RangePicoConnect 900 Series
Also Known AsTA312
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.000 |
Price for:Each
Minimum: 1
Multiple: 1
€72.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA312
Order Code2691323
Product RangePicoConnect 900 Series
Also Known AsTA312
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial23.6"
Cable Length - Metric60cm
Jacket Colour-
Product RangePicoConnect 900 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
60cm
Product Range
PicoConnect 900 Series
Connector Type A
SMA Straight Plug
Coaxial Cable Type
-
Cable Length - Imperial
23.6"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1