Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoUSB PT-104 LOGGER
Order Code1830984
Also Known AsPP682
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €689.000 |
Price for:Each
Minimum: 1
Multiple: 1
€689.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoUSB PT-104 LOGGER
Order Code1830984
Also Known AsPP682
Technical Datasheet
Data Logger TypeUSB Temperature, Resistance
SVHCNo SVHC (25-Jun-2025)
Product Overview
PT-104 Platinum Resistance Data Logger with USB and Ethernet interface. The PT-104 is a 4-channel temperature measuring data logger. It offers the ultimate in resolution (0.001 °C) and accuracy (0.01 °C). Along with temperature it can also be used to measure resistance and voltage
- Measures temperature, resistance and voltage
- High resolution and accuracy
- Works with PT100 and PT1000 sensors
- Supports 2,3 and 4-wire sensors
- No power supply required
- USB and Ethernet interfaces
- Run multiple units on a single PC
- Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
- A software development kit (SDK) is also available free of charge
Applications
Test & Measurement, Maintenance & Repair
Contents
Platinum Resistance Data Logger, USB 2.0 cable, Ethernet cable, user manuals
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
USB Temperature, Resistance
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4