Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.450 |
Product Information
Product Overview
IPS-5100-1 is an IPS series photon counting readout based highly sensitive optoelectronic particulate sensor. Utilizing Piera's PCIC as a core processor, it has compact and consumes low power while capable of fast data acquisition and readout as well as categorizing particulates based on the size. It features an adjustable sensitivity control that provides superior accuracy and versatility. Using a unique algorithm to identify different particulates, they are suitable for true real-time precise airborne particulate matter monitoring. It has been calibrated with GRIMM 11D in a controlled calibration environment. Typically used in application like indoor air quality monitoring and management systems, ventilation systems, smoke/vape detection, wide-range particle detection.
- Photon counting intelligent particle sensor for accurate air quality monitoring
- Fast data acquisition and sampling, built-in output data unit conversion options
- Supports UART and I2C, plug-and-play
- Adjustable sampling/data acquisition timing
- Supply voltage is 4.5V to 5.5V, operating temperature range is -10°C to +60°C
- Average supply current is 65mA (measurement mode), 67uA sleep mode (UART), sleep mode (I2C) 273uA
- Dimension is 4.6cm x 4.15cm x 1.24cm
- Lifetime (24h/day operation) is <gt/>8 years (may vary depending on different operating conditions)
- No of bins is 5, power saving mode, fan control and cleaning mode
- High accuracy and reliability, small robust and long-term stability, mounting screw holes
Technical Specifications
Air
5.5V
IPS Series
I2C Digital, UART
Panel / Chassis
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate