Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €240.920 |
Product Information
Product Overview
The 570005 is a Mechanical Safety Switch with guard locking ensure that the safety gate is interlocked (guard locking) until the hazardous production process is complete. It can also prevent production from being interrupted as a result of unauthorised access. It is suitable for safe monitoring of a movable guard. If the guards are opened, the switch is triggered and the hazardous machine movement is stopped via a Pilz evaluation device. Using increased extraction force on the actuator, safety switches prevent the safety gate from being opened unintentionally. It is protection against defeat due to their mechanically-coded actuators.
- Magnetic force type of guard locking
- 27N Extraction force
- 1500N Holding force
- 4.4W Power consumption
- IP67 Protection rating
- -25 to 70°C Ambient temperature
Applications
Industrial, Safety
Technical Specifications
-
Spring Clamp
2.5A
24V
No SVHC (21-Jan-2025)
DPST-NO, DPST-NC
24V
-
2.5A
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate