Print Page
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €166.620 |
Price for:Each
Minimum: 1
Multiple: 1
€166.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No750101
Order Code1704483
Product RangePNOZ s1
Also Known AsPNOZ s1 24VDC 2 n/o
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangePNOZ s1
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Safety gate monitor, Instantaneous E-STOP monitoring, Limit switch
- Operating modes - Automatic start, Single-channel, Manual start
- 2 NO Safety contacts
- 1 semiconductor output
- Supply voltage 24V dc
- Standards - EN 60204-1, EN 62061, VDE 0113-1, EN 954-1
- Approvals - BG, CCC, GOST and UL Recognised
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s1
Contact Current
3A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105