Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €210.320 | 
Product Information
Product Overview
The 750103 is a Safety Relay for monitoring E-STOP pushbuttons, safety gates and light beam devices. A connector can be used to connect 1 PNOZsigma contact expander module. Operating modes can be set via rotary switch. LED indicator for Supply voltage, Input status channel 1, Input status channel 2, Switch status channel 1/2, Reset circuit and Error. Plug-in connection terminals (either spring-loaded terminal or screw terminal). The correct opening and closing of the safety function relays is tested automatically in each on-off cycle. The circuit is redundant with built-in self-monitoring.
- Positive-guided relay outputs
 - Circuit is redundant with built-in self-monitoring
 
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
24VDC
-
6A
240V
Silver Copper Nickel
No SVHC (21-Jan-2025)
DPST-NO
DIN Rail
Screw
24V
IP20, IP40, IP54
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate