Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No751004
Order Code2837913
Also Known AsPNOZ s Setspring loaded terminals 22,5mm
Technical Datasheet
6 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.830 |
5+ | €49.730 |
10+ | €48.740 |
Price for:1 Set
Minimum: 1
Multiple: 1
€56.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No751004
Order Code2837913
Also Known AsPNOZ s Setspring loaded terminals 22,5mm
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
751004 is a PNOZ s 22.5mm spring loaded terminals.
- Set of plug-in replacement terminals
- 4-pin in spring force technology
Technical Specifications
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165