Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No774306
Order Code599750
Product RangePNOZ X Series
Also Known As774-306 PNOZ/X2.1/24V
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €206.520 |
Price for:Each
Minimum: 1
Multiple: 1
€206.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No774306
Order Code599750
Product RangePNOZ X Series
Also Known As774-306 PNOZ/X2.1/24V
Technical Datasheet
Coil Voltage24V
Contact ConfigurationDPST-NO
Product RangePNOZ X Series
Relay MountingDIN Rail, Panel
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide, Gold
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ X2.1 series from Pilz are Emergency stop relay and safety gate monitor. This safety relay meets the requirements of VDE 0113-1 Part 1, 11/98 and EN 60204-1, 12/97 standards.
- 22.5mm, S-95 housing, DIN rail mounting
- Positive guided relay outputs 2 safety contacts N/O
- Connections for E-STOP button or safety gate limit switch, reset button
- LEDs for channel 1, channel 2 and power
- Automatic reset
- Supply voltage is 24VAC/VDC
- Switching capacity of 6A at 240VAC and 24VDC
- IP20, IP40, IP54 protection
Applications
Industrial, Power Management, Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24V
Product Range
PNOZ X Series
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail, Panel
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2