Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €157.680 |
Price for:Each
Minimum: 1
Multiple: 1
€157.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No570300
Order Code2476002
Product RangePSEN
Also Known AsPSEN RS1.0-300
Technical Datasheet
Cable Span75m
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangePSEN
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PSEN RS1.0-300 is a DPST safe rope Pull Switch with an aluminium die cast housing.
- -30 to 80°C Ambient temperature range
Applications
Industrial
Technical Specifications
Cable Span
75m
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Product Range
PSEN
Contact Configuration
DPST-NO, DPST-NC
Contact Current AC Max
3A
Contact Current DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.939