Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM185
Order Code3404347
Also Known AsGTIN UPC EAN: 0704256793555
Your Part Number
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.370 |
| 10+ | €12.770 |
Price for:Each
Minimum: 1
Multiple: 1
€13.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM185
Order Code3404347
Also Known AsGTIN UPC EAN: 0704256793555
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsZero LiPo Board, 2x4 0.1" Female Header, Rubber Foot
Product Overview
The LiPo Shim provides a compact power supply solution for mobile Raspberry Pi projects where connection to a permanent power supply isn’t possible or convenient. Built around the TPS61232 step-up boost converter from Texas Instruments, the board offers up to 96% efficiency and includes LED indicators for power on and low battery.
- Compatible with all 40-pin header Raspberry Pi models
- Sits as low as possible on Raspberry Pi board
- 2-Pole JST connector for use with most LiPo/ Li-ion batteries
- Power and low battery LED indicators
- Automatic shutdown at 3V to protect battery
- Can be soldered directly onto GPIO pins or onto supplied female header for non-permanent installation
- Supplies up to 1.5A continuous current
- VBAT+, GND, and EN pins available to break out
Notes
Note: Requires a separate charger to recharge batteries. Raspberry Pi and battery for illustration only, not included.
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Zero LiPo Board, 2x4 0.1" Female Header, Rubber Foot
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006