Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM340
Order Code3404417
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877023
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €14.800 |
Price for:Each
Minimum: 1
Multiple: 1
€14.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM340
Order Code3404417
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877023
Technical Datasheet
For Use WithRaspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+
External Height30mm
External Width99mm
External Depth66mm
Enclosure MaterialAcrylic
Product RangePimoroni Pibow
Body ColourBlack
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Pibow is a stylish, protective case for the Raspberry Pi! Crafted out of ten unique layers, including a transparent top and base, that leave your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports accessible.
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Lightweight cast acrylic construction
- Transparent top and base panels
- Etched port markings and cable escapes
- Maintains full access to all Raspberry Pi ports
- Fully HAT compatible and works great with standoffs
- Includes an extra extension layer
- No tools required for assembly or disassembly
Notes
Note: Raspberry Pi not included
Technical Specifications
For Use With
Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+
External Width
99mm
Enclosure Material
Acrylic
Body Colour
Black
External Height
30mm
External Depth
66mm
Product Range
Pimoroni Pibow
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108