Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM486
Order Code3443149
Also Known AsGTIN UPC EAN: 0606034880726
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.770 |
Price for:Each
Minimum: 1
Multiple: 1
€26.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM486
Order Code3443149
Also Known AsGTIN UPC EAN: 0606034880726
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module TypeRaspberry Pi Enviro pHAT
For Use WithRaspberry Pi
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsEnviro pHAT Board
Product Overview
The Enviro board is the perfect solution for monitoring your environment with a Raspberry Pi! Specially designed for indoor applications the Enviro board provides temperature, pressure, humidity, light and noise sensors.
- BME280 temperature, pressure, humidity sensor
- LTR-559 light and proximity sensor
- MEMS microphone
- Full colour 0.96" IPS LCD display (160x80)
- Ideal for combining with IoT devices
- Python software library available
- pHAT format board
- Solderless header is pre-attached
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 9x65x30mm
Contents
Board only
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Enviro pHAT Board
Add-On-Card & Module Type
Raspberry Pi Enviro pHAT
Core Architecture
-
Product Range
-
Silicon Family Name
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014