Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPD02008
Order Code3780070
Product RangePolyFlex Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €35.400 |
Price for:Each
Minimum: 1
Multiple: 1
€35.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPD02008
Order Code3780070
Product RangePolyFlex Series
Technical Datasheet
Diameter2.85mm
Filament ColourGrey
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangePolyFlex Series
SVHCTo Be Advised
Product Overview
PolyFlex TPU-90A, created from Covestro’s Addigy®️ family, is a thermoplastic polyurethane (TPU) based filament designed to provide great flexibility without compromising on printing speed. It also has the ability to resist ultra-violet (UV) light or sunlight.
- Provides the perfect solution for applications where high flexibility and durability are required
Technical Specifications
Diameter
2.85mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
-
Product Range
PolyFlex Series
Filament Colour
Grey
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75