Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.680 |
3+ | €25.370 |
10+ | €23.810 |
Price for:Each
Minimum: 1
Multiple: 1
€26.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1296
Order Code4435175
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BBanana - 4mm
Convert To Positions2Ways
Convert To GenderPlug
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1296 from Pomona is a BNC male to double stacking binding post jack. Binding posts can be vertically and horizontally stacked for test versatility. Wires, spade lugs, pin tip plugs and banana plugs can be attached by means of the insulated knurled thumb knob. Insulated thumb knob is captive to prevent misplacement.
- Brass with nickel plated BNC housing
- BNC centre contact is gold plated, brass for low contact resistance
- BNC shell is plated for tarnish resistance
- Binding post body is nickel plated brass.
- Maximum hand held testing voltage is 30VAC/60VDC
- Maximum hands free testing in controlled voltage environments is 500Vrms
- Maximum operating temperature is +50°C (+122°F)
Applications
Test & Measurement, Industrial, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1296
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268