Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1440-24-0
Order Code2983020
Product Range1440 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.090 |
5+ | €10.550 |
10+ | €9.900 |
Price for:Each
Minimum: 1
Multiple: 1
€11.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1440-24-0
Order Code2983020
Product Range1440 Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BStackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating15A
Voltage Rating60VDC
Product Range1440 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Patch cord with horizontal stacking banana plug at each end
- Ideal for providing jumpers or chassis boxes
- Mates to model #1581, 2854 or any standard banana jack
- Beryllium copper berylco 25 spring
- Brass plug body
- Nickel plated finish
- Polypropylene insulation moulded to plug body and wire
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
15A
Product Range
1440 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903