Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1693-36-2
Order Code3292085
Product Range1693 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.610 |
3+ | €36.710 |
10+ | €34.450 |
Price for:Each
Minimum: 1
Multiple: 1
€38.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1693-36-2
Order Code3292085
Product Range1693 Series
Technical Datasheet
Spade Lug TypeSingle Spade Lug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating20A
Voltage Rating2kV
Product Range1693 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Low thermal EMF spade lug patch cord for low voltage precision measurements
- Spade lugs of gold plated ETP copper alloy 110 are attached to multi-stranded 12 gauge wire
- This design greatly minimizes the effect of Thermal Electric Voltage (Thermal EMF)
- 2000VRMS/DC, 20A rating
- 36"length and red insulation cable
Technical Specifications
Spade Lug Type
Single Spade Lug
Lead Length - Metric
914mm
Current Rating
20A
Product Range
1693 Series
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
2kV
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042