Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2035-0
Order Code2406319
Product Range2035 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.670 |
| 3+ | €10.150 |
| 10+ | €9.520 |
Price for:Each
Minimum: 1
Multiple: 1
€10.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No2035-0
Order Code2406319
Product Range2035 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination Type-
Product Range2035 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2035-0 is a black miniature double Banana Plug with shorting bar, cable mounting, ABS insulation, gold-plated beryllium copper spring and gold-plated brass banana jack (top side) and nickel-plated brass banana plug (bottom side) body. The plug to plug and jack to jack dimension is 0.500-inch (12.70mm) typical for double miniature banana plugs/jacks
- Provides a quick and easy means of shorting two inputs of a miniature double banana jack.
- The plug to plug and jack to jack dimension is .500” (12,70mm) which is typical for double miniature banana plugs/jacks.
- ABS body provides insulation protection to the user.
- Shorting adapter has double miniature jacks at the topside for stacking capability.
Applications
Electronics Design, Electronics Service, Manufacturing, Instrumentation, Computer Hardware, Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
2035 Series
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2035-0
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005