Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2240-2
Order Code2406424
Product Range2240 Series
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.380 |
| 3+ | €15.570 |
| 10+ | €14.620 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€16.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2240-2
Order Code2406424
Product Range2240 Series
Technical Datasheet
Connector TypeAdaptor
Current Rating5A
Jaw Opening Max7.62mm
Insulator ColourRed
Product Range2240 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2240-2 is a red Alligator Clip to banana jack with flex boot. Alligator clip features a banana jack interface for quick and easy attachment to various lengths of banana plug patch cords. Alligator jaw opens up to 0.300-inch (7.62mm) for attachment to most test terminals. Flexible boot provides insulation protection.
- Nickel plated steel alligator
Applications
Test & Measurement
Technical Specifications
Connector Type
Adaptor
Jaw Opening Max
7.62mm
Product Range
2240 Series
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 2240-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064