Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2269-0
Order Code2526622
Product Range2269 Series
Technical Datasheet
70 In Stock
121 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.270 |
| 3+ | €4.060 |
| 10+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2269-0
Order Code2526622
Product Range2269 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeTurret
Product Range2269 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2269-0 is an insulated double Banana Jack, black base. It is made of bright tin-plated brass, polycarbonate mounting base and insulator.
- Mounts in panels from 0.070 to 0.375" (1.60mm to 9.53mm)
- Nickel-plated steel lock washer
- Bright tin-plated brass solder turret
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
2269 Series
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144