Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3014-36-0
Order Code2406071
Product Range3014 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
5+ | €9.590 |
10+ | €9.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3014-36-0
Order Code2406071
Product Range3014 Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product Range3014 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3014-36-0 is a Test Lead with stacking banana plug to miniature stacking banana plug connection. The stacking banana plug has nickel-plated brass body, nickel-plated beryllium copper spring, accepts 20AWG PVC insulated wire, polypropylene moulded to plug body and wire. The miniature stacking banana plug has gold-plated brass body, gold-plated beryllium copper spring, polypropylene moulded to plug body and wire.
- Cross stacking type banana jack, vertical stacking banana and mini banana plug
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
914.4mm
Current Rating
5A
Product Range
3014 Series
Technical Docs (1)
Alternatives for 3014-36-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018