Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3561-2
Order Code2526745
Product Range3561 Series
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.140 |
5+ | €6.790 |
10+ | €6.370 |
Price for:Each
Minimum: 1
Multiple: 1
€7.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3561-2
Order Code2526745
Product Range3561 Series
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BSocket Tip
Convert To Positions1Ways
Convert To GenderPlug
Product Range3561 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3561-2 is a red Banana Jack to 20AWG Pin Test Adapter, ideal test adapter for rapid testing of the hard-to-get to sockets of multi-socket connectors. Banana jack is made of brass with bright tin plated finish and polyvinyl chloride (PVC) insulation. Pin is made of brass with gold plated over nickel finish.
- Flexible tip allows testing of adjacent contacts
- Full insulation protects against shorting or contact damage
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Ways
Product Range
3561 Series
Convert From Positions
1Ways
Inter Series Connector B
Socket Tip
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3561-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938