Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3760-0
Order Code2526717
Product Range3760 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.570 |
| 3+ | €3.390 |
| 10+ | €3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3760-0
Order Code2526717
Product Range3760 Series
Technical Datasheet
Product Range3760 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3760-0 is a black Standard Binding Post, can be mounted into panels from 1.57mm (0.062-inch) to 6.35mm (0.250-inch) thick and crosshole is perpendicular with flat on mounting base. Made of brass with tin plated finish and polycarbonate insulation. This standard binding post comes with steel lockwasher and brass hex nut.
Applications
Test & Measurement
Technical Specifications
Product Range
3760 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3760-0
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886