Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3760-2
Order Code2526716
Product Range3760 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
3+ | €4.450 |
10+ | €4.180 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3760-2
Order Code2526716
Product Range3760 Series
Technical Datasheet
Product Range3760 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
Product Overview
The 3760-2 is a red Standard Binding Post, can be mounted into panels from 1.57mm (0.062-inch) to 6.35mm (0.250-inch) thick and crosshole is perpendicular with flat on mounting base. Made of brass with tin plated finish and polycarbonate insulation. This standard binding post comes with steel lockwasher and brass hex nut.
Applications
Test & Measurement
Technical Specifications
Product Range
3760 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3760-2
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886