Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3782-24-02
Order Code2917810
Product Range3782 Series
Technical Datasheet
251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.690 |
3+ | €20.620 |
10+ | €19.350 |
Price for:Each
Minimum: 1
Multiple: 1
€21.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-24-02
Order Code2917810
Product Range3782 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack, Red
Current Rating5A
Voltage Rating60VDC
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3782-24-02 is a Minigrabber® test clip to stacking banana plug provides a minigrabber output from a banana jack.
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard banana jack
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
24"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
3782 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112