Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3782-24-2
Order Code2917811
Product Range3782 Series
Technical Datasheet
12 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
5+ | €10.180 |
10+ | €9.560 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-24-2
Order Code2917811
Product Range3782 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3782-24-2 is a Minigrabber® Test Clip to Stacking Banana Plug patch cord in 24-inch length and in red. The patch cord provides a Minigrabber® output from any standard size Banana Jack connections. The banana plug can be both cross or vertically stacked. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire. The banana plug is polypropylene insulated, molded directly to the wire, with nickel plated beryllium copper springs for long insertion life.
- Provides a Minigrabber output from a Banana Jack
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard Banana Jack
- Cable length is 24" (610mm)
- Color is Red
- Nickel plated beryllium copper spring with brass plug at 2nd end- stacking banana plug
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
5A
Product Range
3782 Series
Technical Docs (1)
Alternatives for 3782-24-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017