Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3782-36-02
Order Code2829202
Product Range3782 Series
Technical Datasheet
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.420 |
5+ | €20.370 |
10+ | €19.110 |
Price for:Each
Minimum: 1
Multiple: 1
€21.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-36-02
Order Code2829202
Product Range3782 Series
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BBanana Plug Stackable
Voltage Rating60VDC
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric914.4mm
Lead Length - Imperial36"
No. of Test Leads2
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3782-36-02 is a Minigrabber® test clip to stacking banana plug provides a minigrabber output from a banana jack.
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard Banana Jack
- 0.9m length, red colour test lead
- Operating temperature of + 55⁰C (+131⁰F) maximum
- Operating voltage of 30VAC/60VDC maximum, 5A rated
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60VDC
Insulator Colour
Black, Red
Lead Length - Imperial
36"
Product Range
3782 Series
Test Connector Type B
Banana Plug Stackable
Current Rating
5A
Lead Length - Metric
914.4mm
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556