Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.060 |
3+ | €20.020 |
10+ | €18.790 |
Price for:Each
Minimum: 1
Multiple: 1
€21.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3916A.
Order Code2829223
Technical Datasheet
IC Case StylesDIP
No. of Contacts16Contacts
Pitch Spacing-
Contact PlatingSilver Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Pomona DIP Clip test clips are designed for testing dual-in-line IC packages on PC boards. These devices incorporate many built-in features that assure a positive electrical connection as well as hands-free testing.
- Contacts (0.040" wide on lower end) are serrated for the best electrical contact
- 0.025"x0.028" serrated test points on upper end will accept wire wraps or mini test clips
- Moulded barriers between contacts allows live board connections without accidental shorting of contacts
- Can also be used as an insertion tool for DIPs
- Contacts are spring-tempered nickel silver
- Suitable for emulation, field service, failure analysis, and for use with logic analysers
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
-
Product Range
-
No. of Contacts
16Contacts
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3916A.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268