Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3925-4
Order Code2526620
Product Range3925 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.220 |
5+ | €24.930 |
10+ | €23.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€26.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3925-4
Order Code2526620
Product Range3925 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range3925 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3925-4 from Pomona is a yellow coloured minigrabber test clip with gold plated beryllium copper contact, stainless steel spring and glass filled nylon insulation.
- Operating voltage range from 30VAC/60VDC max (hand held testing)
- Hands free testing in controlled voltage environments is 300WVDC max
- Maximum operating temperature of +102º(+216ºF)
Applications
Test & Measurement, Industrial
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
3925 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402