Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.560 |
5+ | €27.160 |
10+ | €25.480 |
Price for:Each
Minimum: 1
Multiple: 1
€28.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3957
Order Code4435515
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Lead Length - Imperial5.4"
Lead Length - Metric137mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
Product Overview
- Converts BNC (female) cable to stackable banana plugs
- Moulded directly to the wire for pull strength durability and dust/moisture resistance
- BNC dielectric if PTFE for superior temperature performance
- BNC centre contact is gold plated for corrosion and environmental resistance
- Overall length is 180mm
- 500V RMS
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.4"
Insulator Colour
Black, Red
Voltage Rating
60VDC
Test Connector Type B
4mm Stackable Banana Plugs x 2
Lead Length - Metric
137mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206