Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4243-2
Order Code2526721
Product Range4243 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
3+ | €11.160 |
10+ | €10.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4243-2
Order Code2526721
Product Range4243 Series
Technical Datasheet
Product Range4243 Series
Current Rating15A
Voltage Rating60VDC
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4243-2 is a red double Binding Post with panel mounting, tin-plated brass insulated captive thumb nut, polycarbonate insulation, polycarbonate mounting base, polycarbonate insulator, steel lock washer, brass hex nut and bright tin-plated brass binding post.
- Accepts standard banana plugs
- Mounts in panels from 1.57mm (0.062") to 6.35mm (0.250") thick
Applications
Industrial
Technical Specifications
Product Range
4243 Series
Voltage Rating
60VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4243-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412