Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4530-C-24
Order Code2982992
Product Range4530 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.750 |
3+ | €26.380 |
10+ | €24.760 |
Price for:Each
Minimum: 1
Multiple: 1
€27.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4530-C-24
Order Code2982992
Product Range4530 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BDual Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range4530 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- BNC (male) with moulded strain relief to stacking double banana plug patch cord
- Cable allows interconnection between Banana Plug and BNC based test instruments
- BNC connector and double banana plug are moulded directly to cable for superior cable strength
- Double banana plug features Ni plated beryllium copper springs for tarnish resistance
- Double banana plugs have vertical and horizontal stacking capabilities
- Nickel plated brass body, gold plated brass centre pin of BNC connector
- PVC strain relief and moulded breakout of BNC connector
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
24"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Dual Banana Plug
Lead Length - Metric
610mm
Current Rating
-
Product Range
4530 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091