Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4530-C-60
Order Code2406075
Product Range4530 Series
Technical Datasheet
61 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.920 |
| 3+ | €28.450 |
| 10+ | €26.690 |
Price for:Each
Minimum: 1
Multiple: 1
€29.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4530-C-60
Order Code2406075
Product Range4530 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B4mm Dual Banana Plug & 4mm Single Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack
Current Rating-
Voltage Rating60VDC
Product Range4530 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4530-C-60 is a Test Lead with molded strain relief BNC (male) to stacking double banana plug. Cable allows interconnection between banana plug and BNC based test instruments. BNC connector and double banana plug are molded directly to the cable for superior cable strength. Double banana plug features nickel plated beryllium copper springs for tarnish resistance and long insertion life. Double banana plugs have vertical and horizontal stacking capabilities.
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
59"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Dual Banana Plug & 4mm Single Banana Plug
Lead Length - Metric
1.5m
Current Rating
-
Product Range
4530 Series
Technical Docs (1)
Alternatives for 4530-C-60
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091