Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4613-12-0
Order Code2406198
Product Range4613 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
3+ | €11.160 |
10+ | €10.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4613-12-0
Order Code2406198
Product Range4613 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial12"
Lead Length - Metric305mm
Insulator ColourBlack
Current Rating3A
Voltage Rating60VDC
Product Range4613 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4613-12-0 is a Test Lead with Micrograbber® test clip on each end and ideal for providing jumper wires between small components. The Micrograbber® clip has gold-plated beryllium copper contact, stainless steel (alloy 302) spring and glass filled nylon insulation. It accepts 20AWG PVC insulated wire.
- 102°C Maximum operating temperature
Applications
Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
305mm
Current Rating
3A
Product Range
4613 Series
Lead Length - Imperial
12"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018