Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4741-6-0
Order Code2406085
Product Range4741 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.960 |
Price for:Each
Minimum: 1
Multiple: 1
€6.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4741-6-0
Order Code2406085
Product Range4741 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Insulator ColourBlack
Current Rating3A
Voltage Rating45Vrms
Product Range4741 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
4741-6-0 is a .025” (.64mm) square pin receptacle patch cord interfaces to Pomona’s .025” (.64mm) square pin micrograbber (model 4521), rotating micrograbber, (model 5790), SMD grabber (model 5360) and minigator (model 5363).
- Ideal for jumping .025” (.64mm) square pins on PC test boards
- Receptacle is gold plated to optimize the electrical connection
- 0.15m length, black colour patch cord
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
152.4mm
Current Rating
3A
Product Range
4741 Series
Lead Length - Imperial
6"
Insulator Colour
Black
Voltage Rating
45Vrms
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005