Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4741-6-2
Order Code4435709
Product Range4741 Series
Technical Datasheet
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.160 |
| 3+ | €6.810 |
| 10+ | €6.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4741-6-2
Order Code4435709
Product Range4741 Series
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Insulator ColourRed
Current Rating3A
Voltage Rating45Vrms
Product Range4741 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Ideal for jumping 0.64mm square pins on PC test boards
- Receptacle is gold plated to optimize the electrical connection
- Operating voltage: 45V RMS
- Current: 3A max.
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
152.4mm
Current Rating
3A
Product Range
4741 Series
Lead Length - Imperial
6"
Insulator Colour
Red
Voltage Rating
45Vrms
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004