Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.140 |
5+ | €15.340 |
10+ | €14.400 |
Price for:Each
Minimum: 1
Multiple: 1
€16.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No4970
Order Code2526735
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BFree End
Lead Length - Imperial5.8"
Lead Length - Metric147mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4970 from Pomona is a BNC male plug with PVC insulated 20AWG wire leads. The 4970 breakout leads easily connect to terminal strips or allows for customization by adding your own connectors on the ends of the flying leads. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance. BNC centre contact is gold plated beryllium copper for corrosion resistance, low contact resistance and long insertion life.
- Breakout quickly converts a BNC cable to flying leads
- Lead ends can be attached to terminal strips or customized
- Black lead is connected to BNC shell and red lead to BNC centre contact
- Nickel plated brass connector
- Operating voltage is 500Vrms
- Maximum operating temperature is 55°C (131°F)
Applications
Test & Measurement, Electronics Design, Manufacturing, Instrumentation, Computer Hardware
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.8"
Insulator Colour
Black, Red
Voltage Rating
500Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Free End
Lead Length - Metric
147mm
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for 4970
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051