Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
11 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.850 |
5+ | €16.970 |
10+ | €15.930 |
Price for:Each
Minimum: 1
Multiple: 1
€17.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5014/POM
Order Code2982987
Technical Datasheet
IC Case StylesDIP
No. of Contacts14Contacts
Pitch Spacing-
Contact PlatingSilver Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Standard DIP Clip® designed for testing dual-in-line IC packages on PC boards. Moulded barriers between contacts allows live board connections without accidental shorting of contacts.
- Can be used as an insertion tool for DIPs
- Contacts are spring tempered nickel silver or gold plated beryllium copper alloy
- Open back option allows probing on the chip leads while clip is attached
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
-
Product Range
-
No. of Contacts
14Contacts
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012