Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5143-K-48
Order Code2982990
Product Range5143 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.980 |
5+ | €47.520 |
10+ | €44.600 |
Price for:Each
Minimum: 1
Multiple: 1
€49.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5143-K-48
Order Code2982990
Product Range5143 Series
Technical Datasheet
Test Connector Type ASMD Test Tweezer
Test Connector Type BDual Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating400Vrms
Product Range5143 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5143-K-48 is a Test Lead with SMD test Tweezer™ to single stacking banana plug connection. The SMD Test Tweezer™ connector has glass filled nylon body, gold-plated beryllium copper contact and 26AWG RG174/U PVC insulated cable. PVC moulded to breakout leads and cable. The standard stacking banana plugs have nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene moulded to plug bodies and wire.
- Test Tweezer® clip specially designed for fast, convenient testing of surface mounted devices
- Durable tips assure a positive electrical connection
- 50°C Maximum operating temperature
Technical Specifications
Test Connector Type A
SMD Test Tweezer
Lead Length - Imperial
47"
Insulator Colour
Black, Red
Voltage Rating
400Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Dual Banana Plug
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
5143 Series
Technical Docs (1)
Alternatives for 5143-K-48
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627