Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5187-C-24
Order Code2406228
Product Range5187 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-C-24
Order Code2406228
Product Range5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator Colour-
Current Rating-
Voltage Rating300Vrms
Product Range5187 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5187-C-24 is a Test Lead with molded strain relief BNC (male) to Minigrabber® test clip. BNC connector and breakout wires are molded directly to the cable for added pull strength. Black Grabber to BNC shell and red Grabber to BNC center contact.
- Attaches to terminals sizes up to 0.060" (1.5mm)
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
24"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
610mm
Current Rating
-
Product Range
5187 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431