Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5187-C-36
Order Code2526724
Product Range5187 Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.750 |
5+ | €28.290 |
10+ | €26.550 |
Price for:Each
Minimum: 1
Multiple: 1
€29.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-C-36
Order Code2526724
Product Range5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating300Vrms
Product Range5187 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5187-C-36 is a 36-inch Test Lead with nickel plated brass BNC construction, gold plated brass center pin. BNC cable breakouts to Minigrabber® test clips for test versatility. BNC connector and breakout wires are molded directly to the cable for added pull strength. Grabber hook attaches to terminal sizes up to 0.06-inch (1.5mm).
- 20AWG Wire
- Black color
- RG58C/U, 0.195" outer diameter C-cable
- PVC strain-relief and molded breakout
- 50Ω Source impedance
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
5187 Series
Technical Docs (1)
Alternatives for 5187-C-36
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039