Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5187-K-36
Order Code2526657
Product Range5187 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.310 |
3+ | €47.840 |
10+ | €44.890 |
Price for:Each
Minimum: 1
Multiple: 1
€50.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5187-K-36
Order Code2526657
Product Range5187 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating-
Voltage Rating300Vrms
Product Range5187 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5187-K-36 is a Test Lead with moulded strain-relief BNC plug to 2x Minigrabber® test clips connection. The BNC plug has nickel-plated brass body, gold-plated brass centre pin, PVC strain-relief and moulded breakout. This plug accepts 20AWG PVC insulated breakout wire. The grabber has gold-plated beryllium copper contact, stainless steel spring and glass filled nylon insulation.
- RG174/U Cable
- BNC cable breakouts to Minigrabber® test clips for test versatility
- BNC connector and breakout wires are moulded directly to the cable for added pull strength
- Grabber hook attaches to terminal sizes up to 1.5mm
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
914mm
Current Rating
-
Product Range
5187 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040143