Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.370 |
5+ | €26.020 |
10+ | €24.420 |
Price for:Each
Minimum: 1
Multiple: 1
€27.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5188
Order Code4435734
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BHook Clips x 2
Lead Length - Imperial5.4"
Lead Length - Metric137mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
Product Overview
The 5188 is a Test Lead with BNC (female) to Micrograbber® test clips. The BNC with nickel-plated brass, gold-plated beryllium copper centre contact, 20AWG PVC wire. The Micro grabber test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. BNC connector and Micro grabber test clip cap are moulded directly onto the wire for pull strength durability and dust and moisture resistance. Micro grabber test clip hook is Beryllium Copper for superior strength.
- Black and red insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
5.4"
Insulator Colour
Black, Red
Voltage Rating
60VDC
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
137mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01508