Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
4 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.590 |
| 3+ | €22.430 |
| 10+ | €21.050 |
Price for:Each
Minimum: 1
Multiple: 1
€23.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5189
Order Code4435746
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BHook Clips x 2
Lead Length - Imperial5.4"
Lead Length - Metric137mm
Insulator Colour-
Current Rating-
Voltage Rating60VDC
Product Range-
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
5.4"
Insulator Colour
-
Voltage Rating
60VDC
Test Connector Type B
Hook Clips x 2
Lead Length - Metric
137mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216