Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5295-36-0
Order Code2982982
Product Range5295 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.020 |
3+ | €30.440 |
10+ | €28.570 |
Price for:Each
Minimum: 1
Multiple: 1
€32.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5295-36-0
Order Code2982982
Product Range5295 Series
Technical Datasheet
Test Connector Type ABanana Plug Shrouded
Test Connector Type BSpade Lug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating7A
Voltage Rating1kV
Product Range5295 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Low voltage retractable sheath banana plug to spade lug
- Ideal for low voltage precision measurements
- Designed to greatly minimizes the effect of Thermal Electric Voltage (Thermal EMF)
- Banana plugs are attached to low resistance multi-stranded 12 gauge wire
- Gold plated tellurium copper plug body
- Gold plated beryllium copper plug spring
- Stainless steel compression spring
- Gold plated Electrolytic Tough Pitch (ETP) spade lug
- Polypropylene moulded to spade lug body and wire insulation
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Spade Lug
Lead Length - Metric
914mm
Current Rating
7A
Product Range
5295 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163