Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.170 |
5+ | €25.840 |
10+ | €24.250 |
Price for:Each
Minimum: 1
Multiple: 1
€27.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5309A
Order Code4135982
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug
Voltage Rating60V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.219m
Lead Length - Imperial48"
No. of Test Leads2
Product Range-
Product Overview
The 5309A is a replacement DMM Test Lead Kit with probe body and banana plug. Probe body incorporates a two step mould process. The probe with Santoprene® rubber outer insulation, polypropylene fire retardant inner insulation, stainless steel tip, 18AWG tinned copper strand silicone insulation 0.144-inch outer diameter wire. The banana plug with nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation. Designed for DMM's with non-sheathed banana jacks. Probe body and banana plug are moulded directly to the wire for robust pull strength.
- Black and red insulator
- 1000Vrms Voltage rating
- High temperature resistance
Applications
Industrial, Test & Measurement
Contents
Black and red test leads.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
60V
Insulator Colour
Black, Red
Lead Length - Imperial
48"
Product Range
-
Test Connector Type B
4mm Banana Plug
Current Rating
10A
Lead Length - Metric
1.219m
No. of Test Leads
2
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109542