Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.750 |
5+ | €28.290 |
10+ | €26.550 |
Price for:Each
Minimum: 1
Multiple: 1
€29.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5405
Order Code2406420
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions2Ways
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Ways
Convert To GenderJack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5405 is a Double Banana Plug with binding posts and ABS insulator. Binding post is made of brass with gold-plated finish and polycarbonate insulator knurl thumb knob. Banana plug is made of brass with gold-plated finish and gold-plated beryllium copper contact for tarnish resistance and long insertion life. Wires, spade lugs and pin tip plugs can be attached by means of the insulated knurl thumb knob. It converts double banana jack test instruments to binding posts for test versatility.
- Banana plugs can be stacked vertically or horizontally
- Insulated knurl thumb knob is captive to prevent misplacement
- 2500VDC Operating voltage
- 15A Current rating
- 50°C Operating temperature
Applications
RF Communications
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
2Ways
Inter Series Connector B
Binding Post
Convert To Gender
Jack
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027